| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 228 |
| SKU: | KEY228 |
228
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| Keystone Electronics 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| Keystone Electronics 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| Keystone Electronics 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| Keystone Electronics 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| Keystone Electronics 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| Keystone Electronics 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| Keystone Electronics 2245 | Heyco® Nickel-Plated Brass Locknuts Metric Thread, M10 x 1.5 | ![]() |
| Keystone Electronics 209 | DIE K ONLY | ![]() |
| Keystone Electronics 3522-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 3555-2 | FUSE HOLDER | ![]() |
| Keystone Electronics 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Keystone Electronics HSTTT04-48-Q | Thin wall TFE heat shrink, 28 AWG (1.0mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity. | ![]() |
| Keystone Electronics MSPM-10-01 | CB Spt,Mini,Natural,5/8 in Spc, CB Support, Mini, Natural | ![]() |


