| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 23 |
| SKU: | KEY23 |
23
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Keystone Electronics 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| Keystone Electronics 640452-6 | 06P MTA100 HDR ASSY SQ STR | ![]() |
| Keystone Electronics 86730-001LF | 2MM MTK LOW PRO JUMPER | ![]() |
| Keystone Electronics 33 | Wide Roll Eyelet .093 Brass/ TIN | ![]() |
| Keystone Electronics 43 | EYELET | ![]() |
| Keystone Electronics EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Keystone Electronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Keystone Electronics 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag | ![]() |
| Keystone Electronics 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Keystone Electronics 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| Keystone Electronics 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Keystone Electronics 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| Keystone Electronics 87421-0000 | 1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel | ![]() |


