39-01-2240

Heilind Number:MOL39-01-2240
Manufacturer:Molex
Manufacturer Number:39-01-2240
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2240
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:24
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012240 5557-24R
SKU:MOL39-01-2240

Detailed Description

Introducing the Mini-Fit Jr. Receptacle Housing, a versatile solution for your connectivity needs. This dual-row housing features 24 circuits, perfect for power applications. Constructed from UL 94V-2 rated natural nylon, it ensures durability and safety. With a pitch of 4.2mm, it offers efficient wire-to-wire or wire-to-board connections. Designed for 13A of current, it meets stringent industry standards including RoHS compliance. Its polarized design guarantees secure mating, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Certified by CSA and UL, you can trust in its quality. Ideal for use in a range of industries, from automotive to industrial, this Mini-Fit Jr. housing is a dependable choice for your projects.