| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2990 |
| SKU: | KEY2990 |
2990
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-770973-1 | 14P MINI UMNL R/A HDR ASSY LF | ![]() |
| Keystone Electronics 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| Keystone Electronics 643406-1 | 05P UMNL PIN HDR ASSY POL 94VO | ![]() |
| Keystone Electronics 770669-4 | 23P AMPSEAL, ASSY SNAP-IN GREY | ![]() |
| Keystone Electronics 3003 | PC COIN CELL CLIP | ![]() |
| Keystone Electronics 3529 | FUSE CLIP | ![]() |
| Keystone Electronics 173112-0103 | FCT Plastic Dust Cap for Size 1 Male D-sub, Red, with 75.00mm Chain and Clip | ![]() |
| Keystone Electronics 35362-0850 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 8 Circuits, with Kinked PC Tails, Natural | ![]() |
| Keystone Electronics 39-28-9068 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-28-9128 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-28-9168 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-28-9188 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-30-2052 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Keystone Electronics 87834-0619 | 2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 6 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free | ![]() |


