| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3034TR |
| SKU: | KEY3034TR |
3034TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1586041-8 | 8P VAL-U-LOK R/A HDR V2 | ![]() |
| Keystone Electronics 4-2176455-5 | CPF 0402 316K 0.1% 25ppm 1K RL | ![]() |
| Keystone Electronics 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Keystone Electronics 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 3557 | PC AUTO FUSE CLIP | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 22-03-5125 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 12 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics NC5FAH | 5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |


