| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3202 |
| SKU: | KEY3202 |
3202
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5788336-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| Keystone Electronics 132360 | SMA Terminator Plug 50 Ohm Without Chain | ![]() |
| Keystone Electronics 65474-001LF | MINI JUMP 2POS | ![]() |
| Keystone Electronics 09552156612741 | D-Sub, Standard, Female connector; Reflow soldering termination (SMT); Rated current: 5A; LCP, Steel, nickel plated, Zamac; Contacts: 15; Copper alloy | ![]() |
| Keystone Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Keystone Electronics 4908 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |


