| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4891 |
| SKU: | KEY4891 |
4891
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1623750-2 | ER58 10K 5% AMMO | ![]() |
| Keystone Electronics 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 3557 | PC AUTO FUSE CLIP | ![]() |
| Keystone Electronics 95552-2887 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, with Ribs, Tray | ![]() |
| Keystone Electronics 31169103 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 3 Position | ![]() |


