| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31169103 |
| Part Aliases: | 31182103 |
| SKU: | RIA31169103 |
31169103
| Heilind Number: | RIA31169103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31169103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1623750-2 | ER58 10K 5% AMMO | ![]() |
| METZ Connect 1676282-3 | RN 0805 2K0 0.1% 10PPM 5KRL | ![]() |
| METZ Connect 2-1474654-5 | FSN-23A-5 | ![]() |
| METZ Connect 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| METZ Connect 5555164-1 | MJ,LPF,R/A,8P,TRAY | ![]() |
| METZ Connect 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| METZ Connect 4891 | SMT STANDOFF ON TAPE AND REEL | ![]() |
| METZ Connect 5019 | TEST POINT | ![]() |
| METZ Connect 95552-2887 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, with Ribs, Tray | ![]() |
| METZ Connect 31183103 | Pin Header, Vertical, Shrouded, PCB, 3.5mm Pitch, 3 Position | ![]() |


