| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5005 |
| SKU: | KEY5005 |
5005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Keystone Electronics 5007 | THRU-HOLE MNT TEST POINT WHT FOR .063 HOLE | ![]() |
| Keystone Electronics 5008 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5009 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Keystone Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics 4530-440-SS | HEX MALE-FEMALE STANDOFFS1/4 HEX X 1/4 LENGTH | ![]() |


