| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7231-5 |
| SKU: | KEY7231-5 |
7231-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Keystone Electronics 5749621-2 | 26 50S CABLE PLUG CONN/COV KIT | ![]() |
| Keystone Electronics 2590 | Heyco® Shorty Plugs, Nylon 6/6, 0.23 Overall Height (inches), 0.187 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 09140009960 | fixing | ![]() |
| Keystone Electronics 09140160313 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| Keystone Electronics 3365/06 100 | 3365/06 100, 6/CAB/TYP1/28AWG/STR/.050"/100 | ![]() |
| Keystone Electronics 19070-0146 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 26.21mm, Mylar Tape Carrier | ![]() |
| Keystone Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 87421-0000 | 1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn), 24-30 AWG, Reel | ![]() |
| Keystone Electronics ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Keystone Electronics DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


