| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2590 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .25 ;6,4 |
| Standards Met: | 94V-2 |
| SKU: | HEY2590 |
2590
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products RT061412SNH | Plug, 12 Position, Female, Shell Size 14 | ![]() |
| HEYCO Products 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| HEYCO Products 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| HEYCO Products 2-320571-2 | Cut Strip - PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| HEYCO Products 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| HEYCO Products 207896-1 | CONTACT SOC. ASSY. | ![]() |
| HEYCO Products 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| HEYCO Products 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| HEYCO Products 5557969-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
| HEYCO Products 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| HEYCO Products 2613 | Heyco® Dome Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.312 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| HEYCO Products 19073-0066 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 20.32mm, Mylar Tape Carrier | ![]() |
| HEYCO Products 22-14-2164 | KK 254 PC Board Connector, Bottom Entry, 2.54?m Tin (Sn), 16 Circuits | ![]() |
| HEYCO Products 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |


