| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8191 |
| SKU: | KEY8191 |
8191
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| Keystone Electronics 3528 | .250 VERT FEM PC TERM TAB | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 8842 | SUPPORT 8842 | ![]() |
| Keystone Electronics 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Keystone Electronics PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Keystone Electronics PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Keystone Electronics PV6-14R-X | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, 10 pc. package quantity. | ![]() |
| Keystone Electronics PST-4-01 | CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support, Rest Mnt, Natural | ![]() |


