| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PST-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICPST-4-01 |
PST-4-01
| Heilind Number: | RICPST-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PST-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this CB Support Rest Mount in a natural finish. Crafted from durable Nylon 6.6 material, it offers reliable support for your PCBs. Featuring a 1/4 inch spacer length, it ensures proper spacing for optimal performance. The flat rest mount and locking teardrop design provide secure attachment, while the .1 inch compatible hole diameter accommodates various panel thicknesses up to .064 inches. Rest assured, this component is RoHS compliant, making it a sustainable choice for your assembly needs. Elevate your PCB and electronics hardware with this essential support.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| Essentra | Richco 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| Essentra | Richco 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| Essentra | Richco 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Essentra | Richco 8191 | VERT PC SCREW TERM | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Essentra | Richco PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Essentra | Richco PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Essentra | Richco PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Essentra | Richco PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |


