| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 9900 |
| SKU: | KEY9900 |
9900
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 8401 | ALUMINUM STANDOFF | ![]() |
| Keystone Electronics 8403 | ALUMINUM STANDOFF | ![]() |
| Keystone Electronics 45750-1212 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Bag | ![]() |
| Keystone Electronics 70246-0801 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Tray | ![]() |


