| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8401 |
| SKU: | KEY8401 |
8401
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| Keystone Electronics 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| Keystone Electronics 2203 | ALUM 1/2 INCH THREADED SPACER | ![]() |
| Keystone Electronics 8322 | LED SPACER | ![]() |
| Keystone Electronics 9900 | 4-40 X 1/4 SCREW | ![]() |
| Keystone Electronics 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Keystone Electronics 43160-0105 | Sabre Vertical Header, 5 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |
| Keystone Electronics HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Keystone Electronics PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Keystone Electronics PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Keystone Electronics PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Keystone Electronics PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


