| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO ECG.3B.326.CLL |
| SKU: | LEMECG.3B.326.CLL |
ECG.3B.326.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| LEMO 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 51021-0500 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural | ![]() |
| LEMO ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| LEMO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| LEMO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| LEMO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |


