| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGA.2B.312.CLL |
| SKU: | LEMEGA.2B.312.CLL |
EGA.2B.312.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| LEMO EGG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Crimp termination and mechanical alignment key | ![]() |
| LEMO EGG.2B.319.CYM | Circular Receptacle, 19 LV Contacts, with Crimp termination | ![]() |
| LEMO EGG.3B.314.CLL | Circular Receptacle, 14 LV Contacts, with Solder termination | ![]() |
| LEMO FGG.2B.310.CLAD72Z | Circular Plug, 10 LV Contacts, with Solder termination | ![]() |
| LEMO GMA.2B.070.DA | Bend Relief for all Size 2 Connectors - Blue TPU | ![]() |
| LEMO 19073-0077 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm, Mylar Tape Carrier | ![]() |
| LEMO 22-55-2141 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 14 Circuits, Black | ![]() |
| LEMO 39100-1810 | 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits | ![]() |
| LEMO 503149-0800 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 8 Circuits, Beige | ![]() |
| LEMO 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| LEMO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |


