| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-221 |
| Part Aliases: | 2160221 |
| SKU: | WAG216-221 |
216-221
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| WAGO 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| WAGO NE1.5X3WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 3 H, 6' length, halogen-free, white. | ![]() |
| WAGO PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 216-321 | FERRULE | ![]() |
| WAGO 216-322 | 24 AWG FERRULE GREEN INSULATED | ![]() |


