| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.1B.054.DN |
| SKU: | LEMGMA.1B.054.DN |
GMA.1B.054.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| LEMO 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| LEMO 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| LEMO 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| LEMO 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| LEMO 770587-1 | 24P MINI UMNL PLUG HSG | ![]() |
| LEMO 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| LEMO EEG.1K.308.CLN | Circular Receptacle, 8 LV Contacts, with PCB termination | ![]() |
| LEMO FGG.1B.304.CLAD62Z | Circular Plug, 4 LV Contacts, with Solder termination | ![]() |
| LEMO FGG.1K.308.CYCC60Z | Circular Plug, 8 LV Contacts, with Crimp termination | ![]() |
| LEMO GMA.0B.035.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| LEMO 3342-1(KIT) | 7010396199 80610210298 | ![]() |
| LEMO 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| LEMO 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| LEMO 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| LEMO PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| LEMO 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


