3811/14 300

Heilind Number:MMM7000058082
Manufacturer:3M
Manufacturer Number:3811/14 300
ECAD Model:
3D Model

Description:

3811/14 300, 14/CAB/RC/CCOD/26AWG/STR/.050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3811/14 300
Pitch:0.05 in
Series:3811
Impedance:95 Ohm
Wire Size:26 AWG
Cable Type:Ribbon Cable
Cable Width:0.7 in
Cable Length:300 ft
Jacket Color:Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:14
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000058082

Detailed Description

The 3811/14 300 is a high-quality ribbon cable designed for efficient data transmission in various electronic applications. With a series of 3811, this cable offers reliable performance with an impedance of 95 Ohm. It is constructed with 14 conductors, each consisting of 7 strands of tin copper wire, ensuring durability and conductivity. The cable is RoHS compliant and has a voltage rating of 300V, making it safe for use in different environments. Operating between -20°C to 105°C, it is suitable for a wide range of temperature conditions. The PVC insulation material and stranded conductor type further enhance its flexibility and ease of installation. Measuring 300ft in length and 0.7in in width, this cable provides ample connectivity options. Available in a variety of jacket colors including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, it allows for easy identification and organization in complex systems. Perfect for applications requiring precise signal transmission, this ribbon cable is a dependable choice for engineers and technicians in the field.