EPS200-3/16-48-BLK-250PCS

Heilind Number:MMM7000133619
Manufacturer:3M
Manufacturer Number:EPS200-3/16-48-BLK-250PCS
ECAD Model:
3D Model

Description:

7000133619 80611601859 E20.188BK48L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M EPS200-3/16-48-BLK-250PCS
Color:Black
Material:Polyolefin
Shrink Ratio:2:1
Overall Length:48 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-67 °F
Part Aliases:E20.188BK48"L
SKU:MMM7000133619

Detailed Description

Experience durable and reliable cable protection with our Black Polyolefin Heat Shrink Tubing. With a shrink ratio of 2:1, this tubing easily conforms to the shape of your cables for a snug fit. Operating effortlessly in temperatures ranging from -67°F to 230°F, it ensures optimal performance in various environments. Measuring 48 inches in length, it provides ample coverage for your cables. RoHS compliant and available in stock, you can trust in its quality and availability. Ideal for abrasion protection and wire management, this tubing, also known as E20.188BK48"L, is a must-have for any industrial or DIY project. Each pack contains 250 pieces, offering great value and convenience. Upgrade your cable management system with the EPS20031648BLK250PCS Heat Shrink Tubing today.