| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-09-6106 |
| Series: | 1190 - Standard .093" |
| Connector Type: | Standard .093" |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .254 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.65 - 4.06 mm |
| Part Aliases: | 0002096106 1190-(550)L |
| SKU: | MOL02-09-6106 |
02-09-6106
Specifications
Detailed Description
Enhance your power connections with our male Standard .093" connector, designed for reliable performance in a variety of applications. Featuring brass contacts with gold plating, this connector ensures optimal conductivity and durability. Suitable for wire sizes ranging from 20 to 14 AWG, it offers versatile compatibility. With a mating cycle of 25, you can count on long-lasting use. Whether you're crimping or compressing, the termination method is easy and secure. RoHS compliant and meticulously engineered, this connector is a top choice for professionals in need of high-quality solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2020 | 508341 - Capacity Change/Tool Replacement Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies. | Download | |||
| 03/31/2020 | 507509 - Discontinuance. Last Time Buy: December 31, 2019 | Download | |||
| 03/27/2020 | 508659 - Retraction of obsolete status PCN: 507509 for only selected parts. 02095100 02096100 02096106 02096122 02095106 02095142 02096123 | Download | |||


