| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1044 |
| Color: | Natural |
| Series: | 2004 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003061044 2004-R1 |
| Contact Detail: | 2x2 |
| SKU: | MOL03-06-1044 |
03-06-1044
Specifications
Detailed Description
Enhance your power connectivity with our Standard .062" Receptacle, designed for optimal performance in a variety of applications. Crafted with durable Nylon housing material, it boasts a four-contact, two-row configuration for secure and efficient power transmission. Featuring a 3.68mm pitch and a 5A amperage rating, this connector ensures reliable operation. Polarized for easy mating, it guarantees proper alignment. With UL and CSA certifications, you can trust in its quality and safety compliance. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether in industrial or residential settings, this connector is a dependable choice for wire-to-wire connections. Rest assured of its environmental responsibility with RoHS compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Molex 02-06-6103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-1122 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-2061 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 09/20/2024 | 514971 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function based on this new tool. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


