| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105133-0001 |
| Color: | Black |
| Series: | 105133 - USB 2.0 |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Vertical |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Keying: | Yes |
| USB Type: | Micro-B |
| Component Type: | Receptacle |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | USB Connectors |
| Connector System: | Wire to Board1 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .65 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 105133-0001 1051330001 |
| SKU: | MOL105133-0001.P |
105133-0001
| Heilind Number: | MOL105133-0001.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 105133-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Cut Tape - Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic projects with this Micro-USB B Receptacle. Designed for vertical surface mounting, this connector features 2.30mm solder tabs and a lead-free construction. With a compact height of 6.70mm, it's perfect for space-constrained applications. The receptacle, in classic black, boasts a durable build with a full shield for added protection. Compliant with RoHS standards, it offers reliable performance, with gold-plated contact mating areas ensuring optimal conductivity. Suitable for USB 2.0 connections, this component, with its 5 contacts and 1 row, is a versatile and essential addition to your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Molex 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
| Molex 90120-0124 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/19/2020 | 508223 - Change to Product. Micro USB 105133 series HSG Cover design change to improve the cap retention force & offset ink. Cover sides fork lock expand to .68 mm, length 2.90mm. | Download | |||


