| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1051 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101051 |
| SKU: | MOL51110-1051 |
51110-1051
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid connector in sleek black. Designed for optimal performance, this receptacle features a durable polyester housing with ten contacts spread across two rows, ensuring secure and efficient signal transmission. With a 2mm pitch and operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Polarized for easy mating, it guarantees a seamless connection every time. UL and CSA agency certifications, along with RoHS compliance, attest to its quality and safety standards. Perfect for wire-to-board setups, this connector is a must-have for any project requiring reliable and high-speed data transfer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0102 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 50394-8100 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |


