| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105133-0011 |
| Color: | Black |
| Series: | 105133 - USB 2.0 |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Vertical |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| USB Type: | Micro-B |
| Component Type: | Receptacle |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | USB Connectors |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .65 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1051330011 |
| SKU: | MOL105133-0011 |
105133-0011
Specifications
Detailed Description
Easily integrate USB connectivity with this Micro-USB B Receptacle. Designed for vertical, surface mount installation, it boasts a low profile with 6.70mm height and 2.30mm solder tabs. The lead-free receptacle features 5 contacts, suitable for USB 2.0 applications. With a durable construction of high-temperature thermoplastic and copper alloy contacts, it ensures reliable performance in a wide temperature range from -30°C to 85°C. Gold plating over palladium nickel in the contact mating area offers enhanced conductivity, while full shielding minimizes interference. Ideal for wire-to-board connections, this USB connector supports 1 A to 1.8 A of power and 30 V of voltage, making it a versatile choice for various electronic devices. RoHS compliant and environmentally friendly, it meets stringent quality standards for sustainable manufacturing. Stay connected seamlessly with this Micro-USB B Receptacle, a key component for efficient data transfer and power delivery.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 172298-1104 | Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Molex 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1243 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-0043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 42820-2243 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 6.35mm PCB Thickness, 0.76 | ![]() |
| Molex 501331-0607 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 6 Circuits | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53398-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 10 Circuits | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 56579-0519 | Mini USB, AB-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 83611-9006 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | 514946 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 03/31/2022 | 510958 - Change to product. Tmls contact & shell Plating change to equivalent application to leverage the plating resource and avoid high cost increase to customer side. Impact the Tmls contact area and shell surface. no impact to fit, form or function | Download | |||
| 03/25/2022 | 511575 - Change Supplier. Add alternative resin materials "WOTE LCP KD130i", due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand. we must qualify local LCP supplier WOTE to avoid production line down. WOTE is top one local LCP supplier in china. | Download | |||
| 11/19/2020 | 508223 - Change to Product. Micro USB 105133 series HSG Cover design change to improve the cap retention force & offset ink. Cover sides fork lock expand to .68 mm, length 2.90mm. | Download | |||
| 04/19/2019 | 506197 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 11/03/2015 | GCM 10726579 - Change Construction Or Material. Molex will use white lucency carrier tape &paper reel for the packaging of the parts listed, there is no change to the product or packaging drawing, Drop test has done and qualified. There is no impact to customer application. | Download | |||
| 09/01/2015 | GCM 10701967 - New, Modified, Or Replacement Tooling. | Download | |||


