| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 11-18-4007 | 
| Series: | 207126 | 
| Tool Type: | Applicator | 
| Automation: | Semi-Automatic | 
| Function: | Cutter | 
| Part Aliases: | 0011184007 60703 9 | 
| SKU: | MOL11-18-4007 | 
11-18-4007
| Heilind Number: | MOL11-18-4007 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 11-18-4007 | 
| Datasheet: | RoHS Certificate of Compliance | 
| ECAD Model: | 
Specifications
Detailed Description
Efficiently cut and shape insulation with precision using our Insulation Punch. This essential tool, part of the 207126 series, offers semi-automatic operation for effortless application. With its innovative design, it serves as a reliable cutter, ensuring smooth and accurate results every time. Perfect for various tasks in the field of connectors and beyond, this tool is a must-have for any professional working with insulation materials. Stay ahead of the curve with this indispensable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating   | ![]()  | 
    | Molex 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable  | ![]()  | 
    | Molex 11-18-4009 | Cut-off Punch  | ![]()  | 
    | Molex 11-18-4011 | Insulation Anvil  | ![]()  | 
    | Molex 11-18-4076 | Conductor Punch  | ![]()  | 
    | Molex 11-18-4447 | Cut-off Punch  | ![]()  | 
    | Molex 11-18-5258 | Conductor Punch  | ![]()  | 
    | Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire   | ![]()  | 
    | Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural  | ![]()  | 
    | Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel  | ![]()  | 
    | Molex 63830-0004 | Insulation Anvil  | ![]()  | 

 
 
 
 
 
 
 
 
 
 
 
 
 