| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 11-18-5258 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0011185258 60703C131 |
| SKU: | MOL11-18-5258 |
11-18-5258
| Heilind Number: | MOL11-18-5258 |
| Manufacturer: | Molex |
| Manufacturer Number: | 11-18-5258 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Conductor Punch, a vital tool for effortlessly cutting through various materials in the 207126 series. This semi-automatic applicator guarantees precision and efficiency in your punching tasks, making it a must-have in your toolkit. With its durable construction and user-friendly design, it offers seamless operation, ensuring optimal results every time. Whether you're working with connectors, tools, or dies, this Punch is the perfect companion for your projects. Rest assured, it complies with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your punching experience with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 105308-1212 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 11-18-4007 | Insulation Punch | ![]() |
| Molex 11-18-4009 | Cut-off Punch | ![]() |
| Molex 11-18-4011 | Insulation Anvil | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 63830-0001 | Conductor Punch | ![]() |
| Molex 63830-0002 | Conductor Anvil | ![]() |
| Molex 63891-0030 | Insulation Punch | ![]() |
| Molex 63891-0080 | Anvil | ![]() |


