| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120071-0043 |
| Series: | 120071 |
| Amperage: | 4 A |
| Gender: | Female |
| Contact Material: | Brass, Polyamide |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Voltage: | 30 V AC / 36 V DC |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Number of Poles: | 5 |
| Component Type: | Micro-Change (M12) |
| Cable Diameter: | 4.1 - 8.1 mm |
| Operating Temperature Range: | -25 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Wire Size: | 18 AWG |
| Coupling Nut Material: | Nickel-plated Brass |
| Part Aliases: | 1200710043 8A5000-32 |
| SKU: | MOL120071-0043 |
120071-0043
Specifications
Detailed Description
Enhance your connectivity with our Micro-Change (M12) Single Keyway Straight Female Cable Fitting. Designed for optimal performance, this component features 5 poles and accommodates cables with a diameter range of 4.10-8.10mm. Crafted with durable brass and polyamide materials, it ensures reliable contact with a silver plating for enhanced conductivity. Operating flawlessly in temperatures ranging from -25°C to 90°C, it is suitable for a variety of environments. With an IP67 rating, it offers protection against dust and water ingress, while its 30VAC/36VDC voltage rating caters to various power requirements. Ideal for industrial applications, this connector guarantees secure and efficient electrical connections. Trust in its quality and compliance with RoHS standards for a dependable solution in your setup. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120071-0039 | Micro-Change (M12) Single Keyway with PG9 Cable Fitting, Straight Male, 4 Poles, Cable Diameter 4.10-8.10mm | ![]() |
| Molex 120071-0047 | Micro-Change (M12) Single Keyway with PG9 Cable Fitting, Straight Male, 5 Poles, Cable Diameter 4.10-8.10mm | ![]() |
| Molex 130048-0109 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 20.0m (65.62') Length | ![]() |
| Molex 19057-0102 | AviKrimp Ring Tongue Terminal for 16-14 AWG Wire, Nylon, Stud Size 10, 27.10mm Length, Carton | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | 513379 - Change Supplier. Molex 5901 is adding a 2nd source for the below listed components. | Download | |||


