| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120071-0039 |
| Series: | 120071 |
| Amperage: | 4 A |
| Gender: | Male |
| Contact Material: | Brass, Polyamide |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Number of Poles: | 4 |
| Component Type: | Micro-Change (M12) |
| Cable Diameter: | 4.1 - 8.1 mm |
| Operating Temperature Range: | -25 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Wire Size: | 18 AWG |
| Coupling Nut Material: | Nickel-plated Brass |
| Part Aliases: | 1200710039 8A4006-32 |
| SKU: | MOL120071-0039 |
120071-0039
Specifications
Detailed Description
Enhance your connectivity with our Micro-Change (M12) Single Keyway Straight Male Cable Fitting. Designed for optimal performance, this connector features a sturdy construction with 4 poles, ensuring reliable power and signal transmission. With a wide cable diameter range of 4.10-8.10mm and durable brass and polyamide contact materials plated in silver, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -25 to 90 °C, and with an IP67 rating, it provides reliable performance in various environments. Suitable for 18 AWG wires, this connector is RoHS compliant and a must-have component for your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120071-0043 | Micro-Change (M12) Single Keyway with PG9 Cable Fitting, Straight Female, 5 Poles, Cable Diameter 4.10-8.10mm | ![]() |
| Molex 120071-0047 | Micro-Change (M12) Single Keyway with PG9 Cable Fitting, Straight Male, 5 Poles, Cable Diameter 4.10-8.10mm | ![]() |
| Molex 130048-0109 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 20.0m (65.62') Length | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52117-0240 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | 513379 - Change Supplier. Molex 5901 is adding a 2nd source for the below listed components. | Download | |||


