| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120086-0191 |
| Series: | 120086 |
| Product Name: | Nano-Change (M8) |
| Part Aliases: | 1200860191 405000A10M020 |
| SKU: | MOL120086-0191 |
120086-0191
| Heilind Number: | MOL120086-0191 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120086-0191 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Change (M8) Single-Ended Cordset, 5 Poles, B-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 2.0m (6.56') Length
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0099 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Molex 39-00-0127 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG, Bag | ![]() |
| Molex 42815-0144 | Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Silver (Ag) | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 50-57-9409 | SL Crimp Housing, Single Row, Version G, Positive Latch, 9 Circuits, Black | ![]() |
| Molex 50-57-9414 | SL Crimp Housing, Single Row, Version G, Positive Latch, 14 Circuits, Black | ![]() |
| Molex 500638-1007 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 10 Circuits | ![]() |
| Molex 51065-0400 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 51353-3800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 38 Circuits, White | ![]() |
| Molex 70107-0008 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 9 Circuits, Black | ![]() |
| Molex 87439-0300 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 3 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||


