| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0099 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | 45° Angle |
| Thread Type: | Standard |
| Cable Diameter: | 3 - 8.5 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040099 FMK3 |
| SKU: | MOL172704-0099 |
172704-0099
Specifications
Detailed Description
Enhance your D-Sub Connector setup with our FCT Metal Backshell, designed for Shell Size 3 configurations. Featuring a 45° Angle Cable Outlet for versatile installation, its Large Inner Chamber accommodates cables ranging from 3 to 8.5mm in diameter. Crafted with a Solid Metal shield and Zinc Die-cast construction plated with Nickel, this backshell ensures durability and reliable performance. The included Rubber Bushing and Locking Screws offer secure cable management. With an operating temperature range of -35 to 100 °C, it is suitable for various environments. RoHS compliant and engineered for quality, it's a perfect choice for professional connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0007 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 50 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0078 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.30µm Gold Mating Plating, with Plastic Retention Clip, 2.0A, 20 AWG or smaller | ![]() |
| Molex 173109-0069 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 15 Circuits, White Insulator | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0062 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 173112-0331 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Mating Plating, Split Tine, 28-24 AWG, 10,000 pieces on reel | ![]() |
| Molex 44485-1212 | Mini-Fit Jr. Plus Crimp Terminal, 24-18 AWG, Bag, Phosphor Bronze, Select Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


