| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-5061 |
| Color: | Black |
| Series: | 70013 - SL |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Interim Clip |
| Number of Contacts Loaded: | 6 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015045061 70013-0006 |
| SKU: | MOL15-04-5061 |
15-04-5061
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable and versatile SL Interim Clip in classic black. Designed for seamless integration, this component features a two-row configuration with six contacts, ensuring secure and efficient performance. Crafted from high-quality polyester, it meets stringent material flammability standards for added safety. Certified by CSA and UL agencies, it guarantees reliability and compliance with industry regulations. Perfect for PCB applications, this clip is a must-have in your inventory of connectors. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-65-0815 | KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 15-04-5084 | 2.54mm SL Interim Clip, 8 Circuits, Polarized | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 19216-0004 | Multi-Lock Connector for 14-18 AWG Wire | ![]() |
| Molex 22-55-2063 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 6 Circuits, Black | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 50-57-9303 | SL Crimp Housing, Single Row, Version D, Back Ribs, 3 Circuits, Black | ![]() |
| Molex 50-65-0014 | 2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 14 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||


