| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-5161 |
| Color: | Black |
| Series: | 70013 - SL |
| Connector Type: | SL |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Interim Clip |
| Number of Contacts Loaded: | 16 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015045161 70013-0016 |
| SKU: | MOL15-04-5161 |
15-04-5161
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this black SL series interim clip. Designed for efficient signal transmission, it features 16 gold-plated contacts arranged in two rows. Crafted from durable polyester, this component ensures reliable performance and complies with RoHS standards for environmental responsibility. The included bag packaging makes it easy to store and access, while certifications from CSA and UL guarantee quality and safety. With a secure lock to mating parts, it offers a stable connection in PCB applications. Perfect for use in various projects, this clip is a vital component in maintaining seamless electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 09-50-3091 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Natural | ![]() |
| Molex 15-04-5084 | 2.54mm SL Interim Clip, 8 Circuits, Polarized | ![]() |
| Molex 15-04-5204 | 2.54mm SL Interim Clip, 20 Circuits, Polarized | ![]() |
| Molex 16-02-0119 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 16-02-1124 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Reel | ![]() |
| Molex 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Molex 19139-0019 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Mylar Tape Carrier | ![]() |
| Molex 22-55-2163 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 16 Circuits, Black | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


