16-02-0119

SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel

Part Aliases: Molex 0016020119   Molex 71851-0006  
Enhance your connectivity with our SL Crimp Terminal from Series 71851. Designed for seamless integration, this Female terminal offers reliable performance in signal applications. Crafted from durable Phosphor Bronze with Tin plating, it ensures lasting quality. With compatibility for wire sizes ranging from 24 to 30 AWG, it caters to various needs in Wire to Wire or Wire to Board setups. The Gold plating in the contact mating area guarantees optimal conductivity, while its RoHS compliance underscores our commitment to sustainability. Elevate your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-0119
Series:71851 - SL
Connector Type:SL
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:1.905 µm
Wire Size:24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 mm
Part Aliases:0016020119 71851-0006
SKU:MOL16-02-0119

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download