| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15266-0117 |
| Series: | 15266 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.03m |
| Pitch: | 5 mm |
| Part Aliases: | 0152660117 |
| SKU: | MOL15266-0117 |
15266-0117
Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your wiring needs. Perfect for a variety of applications, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, ensuring optimal performance in any environment. With a sleek overall length of 0.03m and a pitch of .5mm, it offers seamless connectivity in tight spaces. Crafted with high-quality materials, it guarantees durability and longevity. Rest assured, this RoHS-compliant jumper is not only efficient but also environmentally friendly. Explore its versatility in our Wire Management category today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15266-0121 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 51296-5494 | 0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 74320-4004 | MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits | ![]() |


