| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51296-5494 |
| Color: | Beige, Black |
| Series: | 51296 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 54 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 1.3 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0512965494 |
| SKU: | MOL51296-5494 |
51296-5494
| Heilind Number: | MOL51296-5494 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51296-5494 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating
More >>Specifications
Detailed Description
Enhance connectivity with this Easy-On Type FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a low profile of 1.30mm and a right-angle, surface mount configuration, it offers versatility in installation. The ZIF mechanism ensures effortless cable insertion, while the bottom contact style guarantees reliable signal transmission. With 54 circuits, it accommodates complex wiring setups, and the gold contact plating enhances conductivity. Operating in a wide temperature range from -40°C to 85°C, it is suitable for various environments. RoHS compliant and with a rugged construction, this connector is a dependable choice for your application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Molex 15-24-9107 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Select Gold (Au) Plating | ![]() |
| Molex 15-91-7030 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Molex 15-91-7060 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Molex 15266-0191 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 44282-0001 | Modular Jack, Right Angle, Low Profile, Shielded, Surface Mount, 8/8 | ![]() |
| Molex 505110-4291 | Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 42 Circuits, Gold over Nickel Plating | ![]() |
| Molex 52435-2772 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 27 Circuits, Tin-Bismuth Plating | ![]() |
| Molex 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
| Molex 53398-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 6 Circuits | ![]() |
| Molex 74320-4004 | MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2023 | 513520 - Equipment Transfer, Production Transfer or rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. * The impact of change : There is no impact to form, fit, function by this change. | Download | |||


