70107-0009

Heilind Number:MOL70107-0009
Manufacturer:Molex
Manufacturer Number:70107-0009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0009
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:10
Number of Rows:1
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070009
SKU:MOL70107-0009

Detailed Description

Easily connect wires with our SL Wire-to-Wire Crimp Housing, designed for efficient signal transmission. This single-row housing, featuring Version A design without mounting ears, accommodates 10 circuits for seamless connectivity. Crafted from durable black polyester, it ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105°C. Engineered for precision, this housing is polarized to mate securely, with a locking feature for added stability. RoHS compliant and meeting stringent quality standards, it is a dependable choice for your pin and socket housing needs.