| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170729-0005 |
| Color: | Black |
| Series: | 170729 - iPass - zHD |
| Amperage: | 1 A |
| Connector Type: | iPass+, zHD |
| Number of Contacts: | 36 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | .75 mm |
| Voltage: | 48 V AC / 67 V DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | Internal Receptacles |
| Tail Length: | 1.37 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .076 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .076 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin over Nickel |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1707290005 |
| SKU: | MOL170729-0005 |
170729-0005
Specifications
Detailed Description
Enhance your connectivity with the iPass+ zHD Vertical Single Piece Housing Assembly. Crafted for optimal performance, this assembly features a black thermoplastic body housing 36 gold-plated contacts, offering reliable transmission in high-speed environments. With a pitch of .75mm and through-hole termination, it ensures secure PCB mounting. Operating at a voltage of 48V AC/67V DC and amperage of 1A, it's suitable for various applications. Its straight body orientation and vertical port design, along with PCB retention and polarization features, guarantee easy and precise installation. Certified for RoHS compliance and with UL and CSA agency certifications, this assembly prioritizes safety and environmental standards. Perfect for Wire to Board connections, it's an essential component for high-speed data transfer systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170340-1020 | Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Unguided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Kinked Tails | ![]() |
| Molex 44764-0801 | Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 8 Circuits | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |


