| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44432-0802 |
| Color: | Black |
| Series: | 44432 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0444320802 |
| SKU: | MOL44432-0802 |
44432-0802
| Heilind Number: | MOL44432-0802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44432-0802 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Kinked Tails
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit BMI Header, meticulously designed for surface mount compatibility. This dual-row, vertical connector features a convenient PCB polarizing peg and accommodates 8 circuits with a 0.38 pitch, ensuring secure and reliable connections. Crafted from high-temperature thermoplastic and boasting a straight body orientation, it guarantees durability and performance in diverse operating environments. With brass contact material and gold plating in the mating area, this connector offers excellent conductivity and corrosion resistance. Meeting stringent quality standards, including RoHS compliance, it is ideal for various applications in the electronics industry. Elevate your connectivity solutions with the Micro-Fit BMI Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170340-1020 | Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Unguided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 170432-0002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly, Surface Mount, 38 Circuits, Gold (Au) Plated 0.762?m, Supports QSFP28 / EDR | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3, Connector and Cage with EMI Spring Finger, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 203263-6785 | Sentrality 6.00mm Screw Mount Pin, 51.52mm Engagement Length | ![]() |
| Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly | ![]() |
| Molex 44764-0801 | Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 8 Circuits | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78798-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Right Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 06/30/2025 | 516260 - Capacity change or tool replacement. Material supplier to Molex Lincoln Nebraska will be adding tooling impacting the product in the attached list. This tooling will be used on material that produces sub components - square pins. There will be no impact to the square pins, or any finished goods produced using the square pins based on the addition of the tooling. | Download | |||
| 12/19/2024 | 516385 - Retraction of 516260. retraction for previously released pcn 516260 communicated on 12/12/24 for "material supplier to molex Lincoln nebraska is qualifying an additional rolling mill tool" retraction due to project listed above not moving forward at this time tool not going to be needed for demand | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 07/30/2021 | 510402 - Packaging Method/Quantity Changing. Tray material change from PVC to PET, shortage hascaused need for molex to pivot to an alternate material called PET, the recycle code on the trays will change from #3 for pvc material to a #1 for PET material, PET material makes the trays very clear where as the PVC material gave a clear bluish tint. | Download | |||
| 01/15/2021 | 509621 - Equipment Transfer, Production Transfer or Rearrangement. To ensure business continuity we are moving terminal production dies from the molex Little Rock, AR facility to the Molex Lincoln, NE facility. No impact to the assembly parts or component fir form or function. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 04/10/2020 | 508479 - Supplier Change. Force merge Due to no notice tray packaging supplier shut down. new tray pack supplier being used same tray mold wil lbe used no change to Mfg Process or form fit or function of product. | Download | |||


