| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172042-0201 |
| Color: | Black |
| Series: | 172042 - Super Sabre |
| Amperage: | 30 A |
| Connector Type: | Super Sabre |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Straight |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.81 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .025 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .025 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin, Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1720420201 |
| SKU: | MOL172042-0201 |
172042-0201
Specifications
Detailed Description
Enhance your vertical connector setup with our Super Sabre Vertical Header. This 2-circuit component, designed for signal applications, features a straight orientation with a 7.5mm pitch for efficient PCB integration. With a 30A amperage and 600V AC/DC voltage rating, it ensures reliable performance even in demanding environments. Crafted from high-temperature thermoplastic and compliant with UL1977 finger proof standards, it guarantees both durability and safety. The solder tail termination method, with a tail length of 3.81mm, offers easy installation. Its silver-plated copper contacts, with a mating area plating thickness of .025 µm, ensure optimal conductivity. With certifications from CSA and UL agencies, as well as RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether for industrial or commercial use, this vertical header is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-29-9044 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 74754-0041 | SFP+ Cage Lightpipe Cover Assembly, 1-by-4 | ![]() |
| Molex 87831-1421 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||


