| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0041 |
| Series: | 74754 - SFP Plus |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x4 |
| Orientation: | Horizontal |
| Component Type: | Lightpipe, SFP Plus |
| Port Matrix Configuration: | 1 x 4 |
| Packaging: | Tray |
| Part Aliases: | 0747540041 |
| SKU: | MOL74754-0041 |
74754-0041
| Heilind Number: | MOL74754-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74754-0041 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your SFP+ Cage assembly with our Lightpipe Cover, designed for optimal performance and durability. Crafted for a 1-by-4 port configuration, this assembly guarantees seamless connectivity in a right-angle orientation. Its horizontal design adds versatility to your setup, while the RoHS compliance ensures environmental responsibility. Perfect for high-speed applications, this component is a crucial addition to any IO connector system. Trust in its quality and efficiency to meet your connectivity needs with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172042-0201 | Super Sabre Vertical Header, 2 Circuit, Short Solder Tail without Board Lock, Complies with the UL1977 finger proof standards | ![]() |
| Molex 39-29-9044 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 87831-1421 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/31/2021 | 510451 - Change to Product. addition of nickel plating for affect C770 light pipe cover material to prevent discoloration and increase shelf life from 6months to 12 months. | Download | |||
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||


