| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172063-1311 |
| Series: | 172063 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Matte Tin |
| Voltage: | 600 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 3.75 mm |
| Product Name: | Mega-Fit |
| Part Aliases: | 1720631311 |
| SKU: | MOL172063-1311 |
172063-1311
Specifications
Detailed Description
Enhance your power connections with our Mega-Fit Female Crimp Terminal, designed for secure and efficient wire-to-board applications. Engineered for 14 and 16 AWG wires, this terminal boasts a robust copper alloy construction with matte tin plating for enhanced conductivity. Its gold-plated mating area ensures reliable signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're working on industrial machinery or electronic devices, trust in the Mega-Fit for superior performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-03-0016 | Extraction Tool | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 172704-0008 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 50 Circuits | ![]() |
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 46235-0002 | Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, without Lubricant | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2025 | 517179 - Packaging Method/Quantity Changing. Molex LLC is making a change to the Delivery Unit for the parts in the attached list. No changes will be made to the product as a result of this Delivery Unit Change. The New Quantity Template attached to this PCN will outline the new Delivery Unit. | Download | |||
| 09/30/2022 | 512102 - Supplier Change.This notice is to inform you that Molex Lincoln Nebraska is going to change raw material suppliers for the product listed below. There will be no change to the Fit, Form or Function of the product based on this change. The new supplier source is already a qualified and approved supplier for Molex | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


