| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0009 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | Standard Density |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040009 FL09P7-K120 |
| SKU: | MOL172704-0009 |
172704-0009
Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Plug Housing. This male connector, designed for crimping and panel mounting, features 9 circuits spread across 2 rows, ensuring reliable data transmission. With an amperage rating of 7.5A and an operating temperature range of -55 to 130°C, it offers robust performance in diverse environments. The IP20-rated housing, constructed from thermoplastic with a tin-plated steel frame, guarantees durability. Its black insert color, along with shielding and polarization for secure mating, adds to its functionality. With RoHS compliance and a high mating cycle of 500, this connector is a dependable choice for industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0002 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0003 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 25 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0004 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 25 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 5 Circuits Unloaded, Green Insulator | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0200 | FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0202 | FCT Machined Contact, Male, Crimp, 1.30µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Mating Plating, Split Tine, 24-20 AWG, 350 pieces on reel | ![]() |
| Molex 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | 511999 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer due to renewed product capacity, they are experiencing extremely high demand and can not respond within lead times. To address the same, the Production is planned to be transferred from Molex site to Vendor. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


