Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172258-3114 |
Color: | Black |
Series: | 172258 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722981114|Link:1722981214| Link:1722981314|Link:1722991114|Link:1722991214|Link:1722991314 <, br>, Ultra-Fit Right-Angle Header Link:1723161114|Link:1723161214| Link:1723161314 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722583114 |
SKU: | MOL172258-3114 |
172258-3114
Heilind Number: | MOL172258-3114 |
Manufacturer: | Molex |
Manufacturer Number: | 172258-3114 |
Datasheet: | Product Literature |
ECAD Model: |
Description:
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connectivity with our Ultra-Fit Tangless Receptacle Housing, meticulously designed for seamless wire-to-board applications. Crafted with high-quality black nylon, this housing boasts a dual-row configuration with 14 circuits, ensuring efficient and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is not only durable but also glow-wire capable for added safety. The unique keying feature and polarization to mate compatibility guarantee secure and accurate connections. Compliant with RoHS standards, this receptacle housing is a dependable choice for a wide range of power circuit applications. Explore our complete Ultra-Fit series for compatible header options, including vertical and right-angle configurations, to meet your specific design requirements with ease. Elevate your connectivity solutions with our Ultra-Fit Tangless Receptacle Housing.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172258-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172258-3112 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
![]() | Molex 172264-3007 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 7 Circuits, Black | ![]() |
![]() | Molex 19-09-2097 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 9 Circuits | ![]() |
![]() | Molex 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
![]() | Molex 39-00-0095 | Cut Strip - Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG, Reel | ![]() |
![]() | Molex 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
![]() | Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 501939-0500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 5 Circuits | ![]() |