| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172677-0100 |
| Series: | 172677 - SolderRight |
| Amperage: | 7.5 A |
| Connector Type: | SolderRight |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Matte Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Contact Termination Plating Thickness: | 1.524 µm |
| Wire Size: | 22 AWG, 24 AWG, .2 - .33 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 1.4 - 1.6 mm |
| Part Aliases: | 1726770100 |
| SKU: | MOL172677-0100 |
172677-0100
Specifications
Detailed Description
Introducing the SolderRight Right-Angle Direct Solder Terminal, a reliable solution for power circuit applications. Designed for 22-24 AWG wires, this terminal ensures secure connectivity with its Through Hole termination method. Crafted from brass with Matte Tin plating, it guarantees efficient signal transmission. With a contact current rating of 7.5 A, it offers high performance in wire-to-board connector systems. RoHS compliant and UL certified, it meets stringent quality standards. Packaged on a convenient reel, it's ideal for bulk usage. Upgrade your projects with this premium solder terminal, engineered for durability and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 172249-0200 | SolderRight Right-Angle Direct Solder Terminal 20-18 AWG In-Line Mount, Matte Tin | ![]() |
| Molex 22-01-2021 | KK 254 Crimp Housing, 2 Circuits, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43680-2004 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits, Black, Black | ![]() |
| Molex 505431-1000 | Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 10/05/2015 | GCM 10716453 - Product Component Change. Molex is changing the Solder Rite terminals from a brass alloy to a copper alloy. This change is being made as a part of ongoing product enhancement. | Download | |||


