| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505431-1000 |
| Series: | 505431 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 50 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | .049 - .136 mm², 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .78 - 1.02 mm |
| Part Aliases: | 5054311000 |
| SKU: | MOL505431-1000 |
505431-1000
Specifications
Detailed Description
Introducing the Micro-Lock PLUS Receptacle Terminal, a high-performance solution for your connectivity needs. Designed for precision, this terminal features a durable copper alloy construction with a reliable tin plating, ensuring optimal signal transmission. With a compact size and compatibility with 26-30 AWG wires, it's perfect for a wide range of applications. Whether you're crimping or compressing, installation is a breeze. Rated for 1.5 A and 50 V AC/DC, it guarantees efficient power delivery. With a mating cycle of 30 and ROHS compliance, you can count on its longevity and environmental safety. Trust in the Micro-Lock PLUS for seamless wire-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 501334-0000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel | ![]() |
| Molex 501939-0400 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Outer Positive Lock, 4 Circuits, White | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 505565-0201 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505565-0501 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 5 Circuits, Black | ![]() |
| Molex 505565-0601 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black | ![]() |
| Molex 505565-0701 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 7 Circuits, Black | ![]() |
| Molex 505565-0801 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 8 Circuits, Black | ![]() |
| Molex 505565-1001 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 10 Circuits, Black | ![]() |
| Molex 505570-0301 | 2.00mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Low-Halogen, Black | ![]() |
| Molex 505572-1000 | Micro-Lock Plus Female Crimp Terminal, 2.00mm Pitch, Matte Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 50752-8400 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 26-24 AWG, Reel | ![]() |
| Molex 51163-0200 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512834 - Equipment Transfer, Production Transfer or Rearrangement. Manufacturing location change from Shizuoka to Kagoshima. no change to form fit or function | Download | |||
| 09/07/2021 | 510725 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||


