| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0035 |
| Color: | Green |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 7 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040035 FM7W2PA-K120 |
| SKU: | MOL172704-0035 |
172704-0035
Specifications
Detailed Description
Introducing the FCT Mixed Layout D-Sub Connector, ideal for robust signal transmission in industrial settings. This male connector features a straight orientation with solder cup termination, ensuring secure and durable connections. With a total of 7 circuits, including 5 gold-plated signal contacts, it guarantees reliable conductivity. The green-colored housing is not only visually distinctive but also signifies its environmentally friendly compliance. Constructed with high-quality materials such as copper alloy contacts and a steel shell, it offers exceptional performance in a wide operating temperature range from -55 to 130°C. Designed for rear panel mounting with a flange, this connector is IP20 rated and shielded for added protection. Whether for data transmission or power supply, trust in the FCT Mixed Layout D-Sub Connector to deliver consistent connectivity in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 51110-0656 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |


