| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-0656 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511100656 |
| SKU: | MOL51110-0656 |
51110-0656
| Heilind Number: | MOL51110-0656 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51110-0656 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with the sleek and reliable Milli-Grid Receptacle in Black. Designed for optimal performance, this connector features a 2mm pitch and includes 6 contacts in 2 rows, perfect for signal applications. Crafted from durable polyester, it ensures longevity even in challenging environments, with an operating temperature range of -40 to 105°C. UL and CSA certified for quality assurance, it guarantees safe and efficient use. Polarized to mate for easy assembly, with a locking mechanism for secure connections. RoHS compliant for environmental responsibility, this connector is a versatile choice for wire-to-board setups in various industries. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0035 | FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded | ![]() |
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50394-8200 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


