| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0109 |
| Series: | 172704 |
| Shell Plating: | Nickel |
| Shield Type: | Plated Plastic |
| Orientation: | 70° Angle |
| Insert Material: | PC-ABS |
| Cable Diameter: | 3.5 - 8.6 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Type: | Metallized |
| Product Name: | FCT Products |
| Part Aliases: | 1727040109 FKC1AE |
| SKU: | MOL172704-0109 |
172704-0109
| Heilind Number: | MOL172704-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0109 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, 70° Angle Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this Shielded Plastic Backshell. Designed for Shell Size 1 connectors, it features a 70° Angle Cable Outlet with Screw Lock for secure connectivity. The Nickel-plated shell ensures optimal signal transmission, while the Plated Plastic shield offers additional protection. Constructed from PC-ABS, it can accommodate cable diameters ranging from 3.5 to 8.6 mm. Operating efficiently in temperatures from -35 to 95 °C, this Metallized backshell guarantees reliable performance in diverse environments. Compliant with RoHS standards, it is a sustainable and high-quality choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0117 | Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, 70° Angle Cable Outlet, with Screw Lock | ![]() |
| Molex 173112-0256 | FRS1/5-K333 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


